



D2GW-A03F | |
|---|---|
DigiKey Part Number | 39-D2GW-A03F-ND |
Manufacturer | |
Manufacturer Product Number | D2GW-A03F |
Description | SEALED SWITCH PCB PIN PLUNGER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Panel Mount |
EDA/CAD Models | D2GW-A03F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 13.5 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount | |
Termination Style | Press-Fit | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 122gf | |
Release Force | 10gf | |
Operating Position | 0.315" (8.0mm) | |
Pretravel | - | |
Differential Travel | 0.010" (0.25mm) | |
Overtravel | 0.065" (1.7mm) | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 25 | 34,21840 Kč | 855,46 Kč |
| 50 | 32,32860 Kč | 1 616,43 Kč |
| 100 | 30,54160 Kč | 3 054,16 Kč |
| 250 | 28,33052 Kč | 7 082,63 Kč |
| 500 | 26,76406 Kč | 13 382,03 Kč |
| 1 000 | 25,28306 Kč | 25 283,06 Kč |
| 5 000 | 22,68834 Kč | 113 441,70 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |


