RL90-18/14NG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delta Electronics
In Stock: 80
Unit Price: 848,11000 Kč
Datasheet
Fan Blower 24VDC Square/Rounded - 121mm L x 121mm H Sleeve 23.5 CFM (0.658m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL90-18/14NG

DigiKey Part Number
381-2438-ND
Manufacturer
Manufacturer Product Number
RL90-18/14NG
Description
FAN BLOWER 121X37MM 24VDC WIRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Square/Rounded - 121mm L x 121mm H Sleeve 23.5 CFM (0.658m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 121mm L x 121mm H
Width
37.00mm
Air Flow
23.5 CFM (0.658m³/min)
Static Pressure
-
Bearing Type
Sleeve
Fan Type
Features
-
Noise
58.0dB(A)
Power (Watts)
5 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 167°F (-10 ~ 75°C)
Approval Agency
-
Weight
0.926 lb (420.03 g)
Current Rating (Amps)
-
Voltage Range
12 ~ 28VDC
Material - Frame
Plastic, Glass Filled
Material - Blade
Plastic, Fiberglass Reinforced
Lifetime @ Temp.
62500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
361 590,23694 Kč57 248,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 590,23694 Kč
Unit Price with VAT:1 924,18670 Kč