Parametric Equivalent
Similar
Similar
Similar
Similar
Similar



BFB1224GH-TA50 | |
|---|---|
DigiKey Part Number | 603-1479-ND |
Manufacturer | |
Manufacturer Product Number | BFB1224GH-TA50 |
Description | FAN BLOWER 120X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 120mm L x 120mm H Ball 60.4 CFM (1.69m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB1224GH-TA50 Models |
Category | Power (Watts) 38.4 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Ingress Protection |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square/Rounded - 120mm L x 120mm H | Weight 0.661 lb (299.82 g) |
Width 32.00mm | Current Rating (Amps) 1.60A |
Air Flow 60.4 CFM (1.69m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 4.094 in H2O (1019.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
Noise 65.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFB1224GH-A | Delta Electronics | 862 | 603-1991-ND | 897,45000 Kč | Parametric Equivalent |
| ODB1232-24HB | Orion Fans | 0 | ODB1232-24HB-ND | 405,36640 Kč | Similar |
| ODB1232-24LB | Orion Fans | 0 | ODB1232-24LB-ND | 405,36640 Kč | Similar |
| ODB1232-24MB | Orion Fans | 0 | ODB1232-24MB-ND | 405,36640 Kč | Similar |
| ODB600-24HB | Orion Fans | 0 | 1053-ODB600-24HB-ND | 674,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 848,11000 Kč | 848,11 Kč |
| 10 | 700,57700 Kč | 7 005,77 Kč |
| Unit Price without VAT: | 848,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 026,21310 Kč |





