
ODB1232-24MB | |
|---|---|
DigiKey Part Number | ODB1232-24MB-ND |
Manufacturer | |
Manufacturer Product Number | ODB1232-24MB |
Description | FAN BLOWER 120X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 120mm L x 120mm H Ball 28.0 CFM (0.784m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | ODB1232-24MB Models |
Category | Fan Type |
Mfr | Noise 49.0dB |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency cURus |
Size / Dimension Square/Rounded - 120mm L x 120mm H | Current Rating (Amps) 0.360A |
Width 32.00mm | Voltage Range 12 ~ 28VDC |
Air Flow 28.0 CFM (0.784m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.830 in H2O (206.7 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 405,36640 Kč | 202 683,20 Kč |
| Unit Price without VAT: | 405,36640 Kč |
|---|---|
| Unit Price with VAT: | 490,49334 Kč |

