



280-613/281-411 | |
|---|---|
DigiKey Part Number | 2946-280-613/281-411-ND |
Manufacturer | |
Manufacturer Product Number | 280-613/281-411 |
Description | COMPONENT TERMINAL BLOCK; 2-COND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 14-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-613/281-411 Models |
Category | Current - IEC 500 mA |
Manufacturer WAGO Corporation | Wire Gauge or Range - AWG 14-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.08-2.5mm² |
Part Status Active | Features Diode |
Type Feed Through | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.0mm | Stripping Length 8mm ~ 9mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,66000 Kč | 472,66 Kč |
| 10 | 338,15200 Kč | 3 381,52 Kč |
| 30 | 296,12067 Kč | 8 883,62 Kč |
| 50 | 280,82300 Kč | 14 041,15 Kč |
| 100 | 263,72650 Kč | 26 372,65 Kč |
| 250 | 246,51988 Kč | 61 629,97 Kč |
| 500 | 236,75246 Kč | 118 376,23 Kč |
| Unit Price without VAT: | 472,66000 Kč |
|---|---|
| Unit Price with VAT: | 571,91860 Kč |











