Selector Switch 3 Position DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KS43BH2

DigiKey Part Number
4008-9001KS43BH2-ND
Manufacturer
Manufacturer Product Number
9001KS43BH2
Description
SWITCH SELECTOR 3POS DPDT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
DPDT
Number of Positions
3
Switch Function
On-On
Current Rating (Amps)
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 30.00mm Dia
Ingress Protection
-
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
CE, CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 545,38000 Kč2 545,38 Kč
Manufacturers Standard Package
Unit Price without VAT:2 545,38000 Kč
Unit Price with VAT:3 079,90980 Kč