Cable Gland Polyamide PG16 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide PG16 Silver
53015000
53015000

53015040

DigiKey Part Number
2181-53015040-ND
Manufacturer
Manufacturer Product Number
53015040
Description
CABLE GLAND 9-14MM PG16 POLYAMID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide PG16 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.354" (9.00mm)
Outside Cable Diameter (Max)
0.551" (14.00mm)
Thread Size
PG16
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide
Includes
-
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5058,88260 Kč2 944,13 Kč
Unit Price without VAT:58,88260 Kč
Unit Price with VAT:71,24795 Kč