
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | HB10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.819" L x 2.283" W x 2.913" H (97.00mm x 58.00mm x 74.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 840,68000 Kč | 1 840,68 Kč |
| 10 | 1 564,62400 Kč | 15 646,24 Kč |
| 25 | 1 466,73560 Kč | 36 668,39 Kč |
| 50 | 1 396,81220 Kč | 69 840,61 Kč |
| 100 | 1 330,22960 Kč | 133 022,96 Kč |
| Unit Price without VAT: | 1 840,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 227,22280 Kč |











