Flat Ribbon Cable Gray 37 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09180377001900

DigiKey Part Number
09180377001900-ND
Manufacturer
Manufacturer Product Number
09180377001900
Description
CBL RIBN 37COND 0.05 GRAY 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 37 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
37
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 0.0035"
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.037" (0.93mm)
Ribbon Width
1.837" (46.65mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
300 V
Grade
-
Qualification
-
Operating Temperature
-20°C ~ 105°C
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
20MOhms
First Conductor Mark
Blue
Current Rating (Amps)
1.3 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
48475,23729 Kč22 811,39 Kč
Unit Price without VAT:475,23729 Kč
Unit Price with VAT:575,03712 Kč