
DT 2143 KTX T30 | |
|---|---|
DigiKey Part Number | 2128-DT2143KTXT30-ND |
Manufacturer | |
Manufacturer Product Number | DT 2143 KTX T30 |
Description | TORX T-HANDLE T30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Torx® Key T-Handle T30 7.40" (188.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Torx® | |
Size | T30 | |
Length - Overall | 7.40" (188.0mm) | |
Features | Chrome Plated | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,44000 Kč | 863,44 Kč |
| Unit Price without VAT: | 863,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 044,76240 Kč |











