Tool Bag Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206-3000

DigiKey Part Number
2946-206-3000-ND
Manufacturer
Manufacturer Product Number
206-3000
Description
Tool Bag L-Boxx compatible
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tool Bag Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Tool Bag
Size
12.99" L x 8.66" W x 13.78" H (330.0mm x 220.0mm x 350.0mm)
Material
-
Color
Black
Drawer Quantity
-
Features
-
Capacity
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 574,98000 Kč2 574,98 Kč
52 386,67400 Kč11 933,37 Kč
102 309,96900 Kč23 099,69 Kč
252 212,39960 Kč55 309,99 Kč
Manufacturers Standard Package
Unit Price without VAT:2 574,98000 Kč
Unit Price with VAT:3 115,72580 Kč