
821-153 | |
|---|---|
DigiKey Part Number | 2946-821-153-ND |
Manufacturer | |
Manufacturer Product Number | 821-153 |
Description | ELECTRICAL INTERCONNECTION SET L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Wire Splice |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Wire Splice | |
Values | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 142,45000 Kč | 10 142,45 Kč |
| 10 | 9 526,26800 Kč | 95 262,68 Kč |
| Unit Price without VAT: | 10 142,45000 Kč |
|---|---|
| Unit Price with VAT: | 12 272,36450 Kč |












