
887-957 | |
|---|---|
DigiKey Part Number | 2946-887-957-ND |
Manufacturer | |
Manufacturer Product Number | 887-957 |
Description | SPLICING CONNECTOR SET L-BOXX MI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Wire Splice |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Wire Splice | |
Values | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 420,08000 Kč | 4 420,08 Kč |
| 10 | 3 757,63400 Kč | 37 576,34 Kč |
| 25 | 3 522,67480 Kč | 88 066,87 Kč |
| 50 | 3 354,79160 Kč | 167 739,58 Kč |
| Unit Price without VAT: | 4 420,08000 Kč |
|---|---|
| Unit Price with VAT: | 5 348,29680 Kč |











