
821-154 | |
|---|---|
DigiKey Part Number | 2946-821-154-ND |
Manufacturer | |
Manufacturer Product Number | 821-154 |
Description | RAIL-MOUNT TERMINAL BLOCK SET L- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Terminal Blocks | |
Values | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 684,70000 Kč | 9 684,70 Kč |
| 10 | 9 072,71100 Kč | 90 727,11 Kč |
| Unit Price without VAT: | 9 684,70000 Kč |
|---|---|
| Unit Price with VAT: | 11 718,48700 Kč |







