
887-954 | |
|---|---|
DigiKey Part Number | 2946-887-954-ND |
Manufacturer | |
Manufacturer Product Number | 887-954 |
Description | SPLICING CONNECTOR SET L-BOXX MI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Wire Splice |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Wire Splice | |
Values | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 953,85000 Kč | 4 953,85 Kč |
| 10 | 4 211,44300 Kč | 42 114,43 Kč |
| 25 | 3 948,08600 Kč | 98 702,15 Kč |
| 50 | 3 784,10000 Kč | 189 205,00 Kč |
| Unit Price without VAT: | 4 953,85000 Kč |
|---|---|
| Unit Price with VAT: | 5 994,15850 Kč |












