
887-800 | |
|---|---|
DigiKey Part Number | 2946-887-800-ND |
Manufacturer | |
Manufacturer Product Number | 887-800 |
Description | SPLICING CONNECTOR SET L-BOXX MI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Wire Splice |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Wire Splice | |
Values | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 117,23000 Kč | 2 117,23 Kč |
| 10 | 1 799,67600 Kč | 17 996,76 Kč |
| 25 | 1 687,09680 Kč | 42 177,42 Kč |
| 50 | 1 606,66620 Kč | 80 333,31 Kč |
| 100 | 1 530,08860 Kč | 153 008,86 Kč |
| Unit Price without VAT: | 2 117,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 561,84830 Kč |










