2004-405%2F011-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2004-405/011-000

DigiKey Part Number
2946-2004-405/011-000-ND
Manufacturer
Manufacturer Product Number
2004-405/011-000
Description
STAR POINT JUMPER; INSULATED; 3-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2004-405/011-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
3
Pitch
-
Style
Flat Pins
For Use With/Related Products
2004 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1131,02000 Kč131,02 Kč
1092,94300 Kč929,43 Kč
2581,64520 Kč2 041,13 Kč
5074,68800 Kč3 734,40 Kč
10068,98480 Kč6 898,48 Kč
25063,11492 Kč15 778,73 Kč
50059,72336 Kč29 861,68 Kč
1 00057,06149 Kč57 061,49 Kč
Manufacturers Standard Package
Unit Price without VAT:131,02000 Kč
Unit Price with VAT:158,53420 Kč