
2002-6391 | |
|---|---|
DigiKey Part Number | 2946-2002-6391-ND |
Manufacturer | |
Manufacturer Product Number | 2002-6391 |
Description | END AND INTERMEDIATE PLATE; 0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-6391 Models |
Category | Type End Plate |
Manufacturer WAGO Corporation | For Use With/Related Products TOPJOB®S Series |
Series | Color Gray |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 31,20000 Kč | 312,00 Kč |
| 25 | 29,23960 Kč | 730,99 Kč |
| 50 | 27,83800 Kč | 1 391,90 Kč |
| 100 | 26,50730 Kč | 2 650,73 Kč |
| 250 | 24,84556 Kč | 6 211,39 Kč |
| 500 | 23,65974 Kč | 11 829,87 Kč |
| 1 000 | 22,53020 Kč | 22 530,20 Kč |
| 2 500 | 21,12020 Kč | 52 800,50 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |
















