Terminal Block Connector 3 Position Feed Through Black 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2202-6305

DigiKey Part Number
2946-2202-6305-ND
Manufacturer
Manufacturer Product Number
2202-6305
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Black 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2202-6305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1106,67000 Kč106,67 Kč
1075,78200 Kč757,82 Kč
2566,41240 Kč1 660,31 Kč
5060,60020 Kč3 030,01 Kč
10055,80640 Kč5 580,64 Kč
25050,84960 Kč12 712,40 Kč
50047,97414 Kč23 987,07 Kč
1 00045,71097 Kč45 710,97 Kč
Manufacturers Standard Package
Unit Price without VAT:106,67000 Kč
Unit Price with VAT:129,07070 Kč