
2709655 | |
|---|---|
DigiKey Part Number | 277-17299-ND |
Manufacturer | |
Manufacturer Product Number | 2709655 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 3.898" L x 1.772" W x 4.508" H (99.00mm x 45.00mm x 114.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2709655 Models |
Category | Features Positions - 8, 32 |
Manufacturer Phoenix Contact | For Use With/Related Products 45mm Wide Housing |
Series | Size / Dimension 3.898" L x 1.772" W x 4.508" H (99.00mm x 45.00mm x 114.50mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
Type Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,73000 Kč | 549,73 Kč |
| 10 | 381,63900 Kč | 3 816,39 Kč |
| Unit Price without VAT: | 549,73000 Kč |
|---|---|
| Unit Price with VAT: | 665,17330 Kč |












