
2906908 | |
|---|---|
DigiKey Part Number | 277-2866-ND |
Manufacturer | |
Manufacturer Product Number | 2906908 |
Description | BREADBOARD DIN RAIL MOUNT NPTH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Din Rail Mount Non-Plated Through Hole (NPTH) Pad Per Hole (Round) 0.181" (4.60mm), 0.200" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2906908 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, Din Rail Mount | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.181" (4.60mm), 0.200" (5.00mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.050" (1.20mm), 0.060" (1.40mm) | |
Size / Dimension | 3.91" L x 3.15" W (99.3mm x 80.0mm) | |
Board Thickness | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 062,92000 Kč | 1 062,92 Kč |
| 5 | 947,47200 Kč | 4 737,36 Kč |
| Unit Price without VAT: | 1 062,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 286,13320 Kč |













