Breadboard, Din Rail Mount Plated Through Hole (PTH) Pad Per Hole (Square) 0.100" (2.54mm), 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Breadboard, Din Rail Mount Plated Through Hole (PTH) Pad Per Hole (Square) 0.100" (2.54mm), 0.200" (5.08mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

DMB-4771-CB

DigiKey Part Number
377-2079-ND
Manufacturer
Manufacturer Product Number
DMB-4771-CB
Description
BREADBOARD DIN RAIL MOUNT PTH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Breadboard, Din Rail Mount Plated Through Hole (PTH) Pad Per Hole (Square) 0.100" (2.54mm), 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plating
Plated Through Hole (PTH)
Manufacturer
Bud Industries
Pitch
0.100" (2.54mm), 0.200" (5.08mm)
Series
Circuit Pattern
Pad Per Hole (Square)
Packaging
Bulk
Hole Diameter
0.051" (1.30mm)
Part Status
Active
Size / Dimension
3.42" L x 1.97" W (86.9mm x 50.0mm)
Proto Board Type
Breadboard, Din Rail Mount
Board Thickness
0.063" (1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Factory Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,22000 Kč127,22 Kč
10106,36300 Kč1 063,63 Kč
10099,06360 Kč9 906,36 Kč
Manufacturers Standard Package
Unit Price without VAT:127,22000 Kč
Unit Price with VAT:153,93620 Kč