
2853239 | |
|---|---|
DigiKey Part Number | 2853239-ND |
Manufacturer | |
Manufacturer Product Number | 2853239 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Base 3.898" L x 0.890" W x 4.508" H (99.00mm x 22.60mm x 114.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2853239 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 3.898" L x 0.890" W x 4.508" H (99.00mm x 22.60mm x 114.50mm) | |
Color | Black | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 347,32800 Kč | 3 473,28 Kč |
| Unit Price without VAT: | 347,32800 Kč |
|---|---|
| Unit Price with VAT: | 420,26688 Kč |











