
2909659 | |
|---|---|
DigiKey Part Number | 2909659-ND |
Manufacturer | |
Manufacturer Product Number | 2909659 |
Description | TERMINAL BLOCK FILLER PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Filler Plug 0.886" W (22.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2909659 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filler Plug | |
Features | - | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 0.886" W (22.50mm) | |
Color | Black | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 25,28685 Kč | 5 057,37 Kč |
| Unit Price without VAT: | 25,28685 Kč |
|---|---|
| Unit Price with VAT: | 30,59709 Kč |




