
2908427 | |
|---|---|
DigiKey Part Number | 2908427-ND |
Manufacturer | |
Manufacturer Product Number | 2908427 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Base 0.886" W (22.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2908427 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | Foot | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 0.886" W (22.50mm) | |
Color | Black | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 234,71560 Kč | 23 471,56 Kč |
| Unit Price without VAT: | 234,71560 Kč |
|---|---|
| Unit Price with VAT: | 284,00588 Kč |
















