



1707234 | |
|---|---|
DigiKey Part Number | 277-2862-ND |
Manufacturer | |
Manufacturer Product Number | 1707234 |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1707234 Models |
Category | Current 20 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 12-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 1 | Color Green |
Positions Per Level 4 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1707247 | Phoenix Contact | 96 | 277-2882-ND | 186,67000 Kč | Parametric Equivalent |
| 2908032 | Phoenix Contact | 0 | 277-14908-ND | 186,67000 Kč | Parametric Equivalent |
| 2908045 | Phoenix Contact | 0 | 277-12435-ND | 186,65120 Kč | Parametric Equivalent |
| 2908443 | Phoenix Contact | 78 | 277-2908443CT-ND | 181,21000 Kč | Parametric Equivalent |
| 2908472 | Phoenix Contact | 206 | 277-2881-ND | 186,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,67000 Kč | 186,67 Kč |
| 10 | 129,55800 Kč | 1 295,58 Kč |
| Unit Price without VAT: | 186,67000 Kč |
|---|---|
| Unit Price with VAT: | 225,87070 Kč |









