
2002-480 | |
|---|---|
DigiKey Part Number | 2946-2002-480-ND |
Manufacturer | |
Manufacturer Product Number | 2002-480 |
Description | STAGGERED JUMPER; INSULATED; 10- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
EDA/CAD Models | 2002-480 Models |
Category | Type Terminal Block, Cross Connection |
Manufacturer WAGO Corporation | Number of Positions 10 |
Series | Style Flat Pins - Angled |
Packaging Bag | For Use With/Related Products 2002 Series |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,32000 Kč | 222,32 Kč |
| 10 | 157,77200 Kč | 1 577,72 Kč |
| 25 | 139,45640 Kč | 3 486,41 Kč |
| 50 | 128,34480 Kč | 6 417,24 Kč |
| 100 | 119,33730 Kč | 11 933,73 Kč |
| 250 | 110,15456 Kč | 27 538,64 Kč |
| 500 | 104,89232 Kč | 52 446,16 Kč |
| 1 000 | 100,78316 Kč | 100 783,16 Kč |
| Unit Price without VAT: | 222,32000 Kč |
|---|---|
| Unit Price with VAT: | 269,00720 Kč |















