Terminal Block Connector 4 Position Feed Through Blue 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Blue 12-22 AWG
2002-6404
2002-6404

2002-6404

DigiKey Part Number
2946-2002-6404-ND
Manufacturer
Manufacturer Product Number
2002-6404
Description
4-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Blue 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-6404 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32 A
Manufacturer
WAGO Corporation
Voltage - IEC
800V
Series
Current - UL
20 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-22 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.25-4mm²
Number of Positions
4
Color
Blue
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm ~ 12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1134,10000 Kč134,10 Kč
1095,18500 Kč951,85 Kč
2583,61400 Kč2 090,35 Kč
5076,49380 Kč3 824,69 Kč
10070,65630 Kč7 065,63 Kč
25064,64620 Kč16 161,55 Kč
50061,17460 Kč30 587,30 Kč
1 00058,44983 Kč58 449,83 Kč
Manufacturers Standard Package
Unit Price without VAT:134,10000 Kč
Unit Price with VAT:162,26100 Kč