
2202-6301 | |
|---|---|
DigiKey Part Number | 2946-2202-6301-ND |
Manufacturer | |
Manufacturer Product Number | 2202-6301 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-6301 Models |
Category | Current - IEC 32 A |
Manufacturer WAGO Corporation | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.25-4mm² |
Number of Positions 3 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm ~ 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2002-6302 | WAGO Corporation | 21 | 2946-2002-6302-ND | 117,83000 Kč | Parametric Equivalent |
| 2002-6303 | WAGO Corporation | 29 | 2946-2002-6303-ND | 117,83000 Kč | Parametric Equivalent |
| 2002-6304 | WAGO Corporation | 188 | 2946-2002-6304-ND | 115,75000 Kč | Parametric Equivalent |
| 2002-6305 | WAGO Corporation | 70 | 2946-2002-6305-ND | 117,83000 Kč | Parametric Equivalent |
| 2002-6306 | WAGO Corporation | 21 | 2946-2002-6306-ND | 117,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,49000 Kč | 104,49 Kč |
| 10 | 74,26600 Kč | 742,66 Kč |
| 25 | 65,08600 Kč | 1 627,15 Kč |
| 50 | 59,37980 Kč | 2 968,99 Kč |
| 100 | 54,67690 Kč | 5 467,69 Kč |
| 250 | 49,80712 Kč | 12 451,78 Kč |
| 500 | 46,98244 Kč | 23 491,22 Kč |
| 1 000 | 44,75924 Kč | 44 759,24 Kč |
| 5 000 | 41,31329 Kč | 206 566,45 Kč |
| Unit Price without VAT: | 104,49000 Kč |
|---|---|
| Unit Price with VAT: | 126,43290 Kč |















