



2002-6305 | |
|---|---|
DigiKey Part Number | 2946-2002-6305-ND |
Manufacturer | |
Manufacturer Product Number | 2002-6305 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Black 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-6305 Models |
Category | Current - IEC 32 A |
Manufacturer WAGO Corporation | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.25-4mm² |
Number of Positions 3 | Color Black |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,83000 Kč | 117,83 Kč |
| 10 | 83,56800 Kč | 835,68 Kč |
| 25 | 73,31120 Kč | 1 832,78 Kč |
| 50 | 66,97120 Kč | 3 348,56 Kč |
| 100 | 61,75520 Kč | 6 175,52 Kč |
| 250 | 56,37324 Kč | 14 093,31 Kč |
| 500 | 53,25744 Kč | 26 628,72 Kč |
| 1 000 | 50,80838 Kč | 50 808,38 Kč |
| Unit Price without VAT: | 117,83000 Kč |
|---|---|
| Unit Price with VAT: | 142,57430 Kč |















