Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG
2202-6401
2202-6401

2202-6401

DigiKey Part Number
2946-2202-6401-ND
Manufacturer
Manufacturer Product Number
2202-6401
Description
4-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2202-6401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32 A
Manufacturer
WAGO Corporation
Voltage - IEC
800V
Series
Current - UL
20 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-22 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.25-4mm²
Number of Positions
4
Color
Gray
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm ~ 12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2002-6401WAGO Corporation3832946-2002-6401-ND134,10000 KčParametric Equivalent
2002-6402WAGO Corporation102946-2002-6402-ND138,69000 KčParametric Equivalent
2002-6403WAGO Corporation62946-2002-6403-ND138,69000 KčParametric Equivalent
2002-6404WAGO Corporation772946-2002-6404-ND134,10000 KčParametric Equivalent
2002-6405WAGO Corporation72946-2002-6405-ND138,69000 KčParametric Equivalent
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1121,80000 Kč121,80 Kč
1086,48800 Kč864,88 Kč
2575,89720 Kč1 897,43 Kč
5069,36120 Kč3 468,06 Kč
10063,98880 Kč6 398,88 Kč
25058,44712 Kč14 611,78 Kč
50055,24122 Kč27 620,61 Kč
1 00052,72187 Kč52 721,87 Kč
Manufacturers Standard Package
Unit Price without VAT:121,80000 Kč
Unit Price with VAT:147,37800 Kč