3 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-403/000-006

DigiKey Part Number
2946-2002-403/000-006-ND
Manufacturer
Manufacturer Product Number
2002-403/000-006
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2002-403/000-006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
3
Pitch
-
Style
Flat Pins
For Use With/Related Products
2002 Series
Contact Material
-
Contact Finish
-
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1037,25000 Kč372,50 Kč
2534,91560 Kč872,89 Kč
5033,24400 Kč1 662,20 Kč
10031,65660 Kč3 165,66 Kč
25029,67352 Kč7 418,38 Kč
50028,25700 Kč14 128,50 Kč
1 00026,90852 Kč26 908,52 Kč
2 50025,22481 Kč63 062,03 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč