
2002-405/000-006 | |
|---|---|
DigiKey Part Number | 2946-2002-405/000-006-ND |
Manufacturer | |
Manufacturer Product Number | 2002-405/000-006 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2002-405/000-006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2002 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 72,33800 Kč | 723,38 Kč |
| 25 | 67,79840 Kč | 1 694,96 Kč |
| 50 | 64,56040 Kč | 3 228,02 Kč |
| 100 | 61,47580 Kč | 6 147,58 Kč |
| 250 | 57,62692 Kč | 14 406,73 Kč |
| 500 | 54,87702 Kč | 27 438,51 Kč |
| 1 000 | 52,25919 Kč | 52 259,19 Kč |
| 2 500 | 48,99052 Kč | 122 476,30 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |











