5 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-405/000-005

DigiKey Part Number
2946-2002-405/000-005-ND
Manufacturer
Manufacturer Product Number
2002-405/000-005
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2002-405/000-005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
5
Pitch
-
Style
Flat Pins
For Use With/Related Products
2002 Series
Contact Material
-
Contact Finish
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
185,04000 Kč85,04 Kč
1072,33800 Kč723,38 Kč
2567,79840 Kč1 694,96 Kč
5064,56040 Kč3 228,02 Kč
10061,47580 Kč6 147,58 Kč
25057,62692 Kč14 406,73 Kč
50054,87702 Kč27 438,51 Kč
1 00052,25919 Kč52 259,19 Kč
2 50048,99052 Kč122 476,30 Kč
Manufacturers Standard Package
Unit Price without VAT:85,04000 Kč
Unit Price with VAT:102,89840 Kč