
2009-174 | |
|---|---|
DigiKey Part Number | 2946-2009-174-ND |
Manufacturer | |
Manufacturer Product Number | 2009-174 |
Description | TEST PLUG ADAPTER; FOR 4 MM TES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Test Plug Adapter For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2009-174 Models |
Category | Type Test Plug Adapter |
Manufacturer WAGO Corporation | Number of Positions 1 |
Series | For Use With/Related Products TOPJOB®S Series |
Packaging Box | Color Gray |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,29000 Kč | 348,29 Kč |
| 10 | 248,09700 Kč | 2 480,97 Kč |
| 25 | 220,68440 Kč | 5 517,11 Kč |
| 50 | 204,26720 Kč | 10 213,36 Kč |
| 100 | 191,06970 Kč | 19 106,97 Kč |
| 250 | 177,72472 Kč | 44 431,18 Kč |
| 500 | 170,12248 Kč | 85 061,24 Kč |
| 1 000 | 164,20995 Kč | 164 209,95 Kč |
| Unit Price without VAT: | 348,29000 Kč |
|---|---|
| Unit Price with VAT: | 421,43090 Kč |











