
2002-410/000-006 | |
|---|---|
DigiKey Part Number | 2946-2002-410/000-006-ND |
Manufacturer | |
Manufacturer Product Number | 2002-410/000-006 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2002-410/000-006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2002 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,17000 Kč | 176,17 Kč |
| 10 | 149,65300 Kč | 1 496,53 Kč |
| 25 | 140,27520 Kč | 3 506,88 Kč |
| 50 | 133,58080 Kč | 6 679,04 Kč |
| 100 | 127,20170 Kč | 12 720,17 Kč |
| 250 | 119,24092 Kč | 29 810,23 Kč |
| 500 | 113,55340 Kč | 56 776,70 Kč |
| 1 000 | 108,13907 Kč | 108 139,07 Kč |
| Unit Price without VAT: | 176,17000 Kč |
|---|---|
| Unit Price with VAT: | 213,16570 Kč |











