
2002-410/000-005 | |
|---|---|
DigiKey Part Number | 2946-2002-410/000-005-ND |
Manufacturer | |
Manufacturer Product Number | 2002-410/000-005 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2002-410/000-005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2002 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,84000 Kč | 181,84 Kč |
| 10 | 154,52400 Kč | 1 545,24 Kč |
| 25 | 144,83600 Kč | 3 620,90 Kč |
| 50 | 137,91900 Kč | 6 895,95 Kč |
| 100 | 131,33620 Kč | 13 133,62 Kč |
| 250 | 123,11632 Kč | 30 779,08 Kč |
| 500 | 117,24444 Kč | 58 622,22 Kč |
| 1 000 | 111,65393 Kč | 111 653,93 Kč |
| Unit Price without VAT: | 181,84000 Kč |
|---|---|
| Unit Price with VAT: | 220,02640 Kč |











