
2002-403/000-005 | |
|---|---|
DigiKey Part Number | 2946-2002-403/000-005-ND |
Manufacturer | |
Manufacturer Product Number | 2002-403/000-005 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2002-403/000-005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2002 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,25000 Kč | 372,50 Kč |
| 25 | 34,91560 Kč | 872,89 Kč |
| 50 | 33,24400 Kč | 1 662,20 Kč |
| 100 | 31,65660 Kč | 3 165,66 Kč |
| 250 | 29,67352 Kč | 7 418,38 Kč |
| 500 | 28,25700 Kč | 14 128,50 Kč |
| 1 000 | 26,90852 Kč | 26 908,52 Kč |
| 2 500 | 25,22481 Kč | 63 062,03 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |











