8 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-408/000-005

DigiKey Part Number
2946-2002-408/000-005-ND
Manufacturer
Manufacturer Product Number
2002-408/000-005
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2002-408/000-005 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Type
Terminal Block, Cross Connection
Manufacturer
WAGO Corporation
Number of Positions
8
Series
Style
Flat Pins
Packaging
Bag
For Use With/Related Products
2002 Series
Part Status
Active
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1140,90000 Kč140,90 Kč
10119,68900 Kč1 196,89 Kč
25112,18800 Kč2 804,70 Kč
50106,82940 Kč5 341,47 Kč
100101,72900 Kč10 172,90 Kč
25095,36116 Kč23 840,29 Kč
50090,81258 Kč45 406,29 Kč
1 00086,48173 Kč86 481,73 Kč
2 50081,07420 Kč202 685,50 Kč
Manufacturers Standard Package
Unit Price without VAT:140,90000 Kč
Unit Price with VAT:170,48900 Kč