
2002-406/000-006 | |
|---|---|
DigiKey Part Number | 2946-2002-406/000-006-ND |
Manufacturer | |
Manufacturer Product Number | 2002-406/000-006 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2002-406/000-006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 6 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2002 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 10 | 87,60400 Kč | 876,04 Kč |
| 25 | 82,11040 Kč | 2 052,76 Kč |
| 50 | 78,18400 Kč | 3 909,20 Kč |
| 100 | 74,45050 Kč | 7 445,05 Kč |
| 250 | 69,78896 Kč | 17 447,24 Kč |
| 500 | 66,45908 Kč | 33 229,54 Kč |
| 1 000 | 63,28923 Kč | 63 289,23 Kč |
| 2 500 | 59,33102 Kč | 148 327,55 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |







