
2001-440 | |
|---|---|
DigiKey Part Number | 2946-2001-440-ND |
Manufacturer | |
Manufacturer Product Number | 2001-440 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2001-440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2001 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 140,33000 Kč | 1 403,30 Kč |
| 25 | 131,54000 Kč | 3 288,50 Kč |
| 50 | 125,25300 Kč | 6 262,65 Kč |
| 100 | 119,27490 Kč | 11 927,49 Kč |
| 250 | 111,80932 Kč | 27 952,33 Kč |
| 500 | 106,47624 Kč | 53 238,12 Kč |
| 1 000 | 101,39871 Kč | 101 398,71 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |



















