



2201-1307 | |
|---|---|
DigiKey Part Number | 2946-2201-1307-ND |
Manufacturer | |
Manufacturer Product Number | 2201-1307 |
Description | 3-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2201-1307 Models |
Category | Terminal - Width 4.2mm |
Manufacturer WAGO Corporation | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 14-22 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.25-2.5mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,01000 Kč | 288,01 Kč |
| 10 | 204,69700 Kč | 2 046,97 Kč |
| 25 | 181,56800 Kč | 4 539,20 Kč |
| 50 | 167,64900 Kč | 8 382,45 Kč |
| 100 | 156,42040 Kč | 15 642,04 Kč |
| 250 | 145,02832 Kč | 36 257,08 Kč |
| 500 | 138,52306 Kč | 69 261,53 Kč |
| 1 000 | 133,45393 Kč | 133 453,93 Kč |
| Unit Price without VAT: | 288,01000 Kč |
|---|---|
| Unit Price with VAT: | 348,49210 Kč |















