
2001-407 | |
|---|---|
DigiKey Part Number | 2946-2001-407-ND |
Manufacturer | |
Manufacturer Product Number | 2001-407 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2001-407 Models |
Category | Type Terminal Block, Cross Connection |
Manufacturer WAGO Corporation | Number of Positions 7 |
Series | Style Flat Pins |
Packaging Bag | For Use With/Related Products 2001 Series |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,25000 Kč | 113,25 Kč |
| 10 | 96,20600 Kč | 962,06 Kč |
| 25 | 90,17920 Kč | 2 254,48 Kč |
| 50 | 85,87040 Kč | 4 293,52 Kč |
| 100 | 81,77020 Kč | 8 177,02 Kč |
| 250 | 76,64980 Kč | 19 162,45 Kč |
| 500 | 72,99300 Kč | 36 496,50 Kč |
| 1 000 | 69,51117 Kč | 69 511,17 Kč |
| 2 500 | 65,16443 Kč | 162 911,07 Kč |
| Unit Price without VAT: | 113,25000 Kč |
|---|---|
| Unit Price with VAT: | 137,03250 Kč |










