Terminal Block Connector 4 Position Feed Through Gray 14-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 14-22 AWG
2201-1401
2201-1401

2201-1401

DigiKey Part Number
2946-2201-1401-ND
Manufacturer
Manufacturer Product Number
2201-1401
Description
4-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 14-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2201-1401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
4.2mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
15 A
Voltage - UL
600V
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
0.25-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 540
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1105,62000 Kč105,62 Kč
1074,96300 Kč749,63 Kč
2565,69000 Kč1 642,25 Kč
5059,93240 Kč2 996,62 Kč
10055,18690 Kč5 518,69 Kč
25050,27508 Kč12 568,77 Kč
50047,42566 Kč23 712,83 Kč
1 00045,18287 Kč45 182,87 Kč
5 00041,70640 Kč208 532,00 Kč
Manufacturers Standard Package
Unit Price without VAT:105,62000 Kč
Unit Price with VAT:127,80020 Kč