
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bag | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 11.8" (300.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,58300 Kč | 185,83 Kč |
| 25 | 17,40320 Kč | 435,08 Kč |
| 50 | 16,57580 Kč | 828,79 Kč |
| 100 | 15,78210 Kč | 1 578,21 Kč |
| 250 | 14,79184 Kč | 3 697,96 Kč |
| 500 | 14,08546 Kč | 7 042,73 Kč |
| 1 000 | 13,41289 Kč | 13 412,89 Kč |
| 2 500 | 12,57327 Kč | 31 433,18 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |




