
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bag | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 5.90" (149.86mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,98000 Kč | 20,98 Kč |
| 10 | 17,76400 Kč | 177,64 Kč |
| 25 | 16,64560 Kč | 416,14 Kč |
| 50 | 15,84800 Kč | 792,40 Kč |
| 100 | 15,09210 Kč | 1 509,21 Kč |
| 250 | 14,14568 Kč | 3 536,42 Kč |
| 500 | 13,46988 Kč | 6 734,94 Kč |
| 1 000 | 12,82678 Kč | 12 826,78 Kč |
| 2 500 | 12,02372 Kč | 30 059,30 Kč |
| Unit Price without VAT: | 20,98000 Kč |
|---|---|
| Unit Price with VAT: | 25,38580 Kč |



