
2002-1494 | |
|---|---|
DigiKey Part Number | 2946-2002-1494-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1494 |
Description | SEPARATOR PLATE; 2 MM THICK; OVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1494 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,91700 Kč | 319,17 Kč |
| 25 | 29,91800 Kč | 747,95 Kč |
| 50 | 28,48580 Kč | 1 424,29 Kč |
| 100 | 27,12310 Kč | 2 712,31 Kč |
| 250 | 25,42352 Kč | 6 355,88 Kč |
| 500 | 24,20986 Kč | 12 104,93 Kč |
| 1 000 | 23,05412 Kč | 23 054,12 Kč |
| 2 500 | 21,61148 Kč | 54 028,70 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |














