



2002-1406 | |
|---|---|
DigiKey Part Number | 2946-2002-1406-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1406 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Yellow 12-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1406 Models |
Category | Current - IEC 32 A |
Manufacturer WAGO Corporation | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-18 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.75-4mm² |
Number of Positions 4 | Color Yellow |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.2mm | Stripping Length 10mm ~ 12mm |
Termination Style Push In, Spring | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,22000 Kč | 127,22 Kč |
| 10 | 90,17900 Kč | 901,79 Kč |
| 25 | 79,18400 Kč | 1 979,60 Kč |
| 50 | 72,39360 Kč | 3 619,68 Kč |
| 100 | 66,82100 Kč | 6 682,10 Kč |
| 250 | 61,07992 Kč | 15 269,98 Kč |
| 500 | 57,76056 Kč | 28 880,28 Kč |
| 1 000 | 55,15341 Kč | 55 153,41 Kč |
| Unit Price without VAT: | 127,22000 Kč |
|---|---|
| Unit Price with VAT: | 153,93620 Kč |




















