
2201-1407 | |
|---|---|
DigiKey Part Number | 2946-2201-1407-ND |
Manufacturer | |
Manufacturer Product Number | 2201-1407 |
Description | 4-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2201-1407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 4.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.25-2.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,41000 Kč | 307,41 Kč |
| 10 | 218,61000 Kč | 2 186,10 Kč |
| 25 | 194,06360 Kč | 4 851,59 Kč |
| 50 | 179,32300 Kč | 8 966,15 Kč |
| 100 | 167,44440 Kč | 16 744,44 Kč |
| 250 | 155,40116 Kč | 38 850,29 Kč |
| 500 | 148,53146 Kč | 74 265,73 Kč |
| 1 000 | 143,18116 Kč | 143 181,16 Kč |
| Unit Price without VAT: | 307,41000 Kč |
|---|---|
| Unit Price with VAT: | 371,96610 Kč |
















