
2002-1394 | |
|---|---|
DigiKey Part Number | 2946-2002-1394-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1394 |
Description | SEPARATOR PLATE; 2 MM THICK; OVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Separator For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1394 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Separator | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,57800 Kč | 285,78 Kč |
| 25 | 26,77680 Kč | 669,42 Kč |
| 50 | 25,50000 Kč | 1 275,00 Kč |
| 100 | 24,28210 Kč | 2 428,21 Kč |
| 250 | 22,75932 Kč | 5 689,83 Kč |
| 500 | 21,67288 Kč | 10 836,44 Kč |
| 1 000 | 20,63830 Kč | 20 638,30 Kč |
| 2 500 | 19,34655 Kč | 48 366,38 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

























